TRU COMPONENTS 1584089 Cermet Resistor SMD 18KΩ 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1584089 Cermet Resistor SMD 18KΩ 0805 0.125 W 1% 200 PPM °C

MPN
1584089
EAN-13
2050004932409
Order Code
17-9261
Country of Origin
China

Discontinued


TruComponents 1584089 is a precise cermet resistor designed as an SMD component for electronic circuit applications. This 0805 surface-mount resistor boasts a resistance value of 18 kO with a tight tolerance of 1%, ensuring reliable performance in critical applications where exact resistance values are paramount. The resistor's power rating is 0.125 watts, and it features a temperature coefficient of 200 ppm/°C, making it suitable for a range of temperature-sensitive environments. Typically utilised in circuits requiring precise voltage regulation and filtering, the TruComponents 1584089 is ideal for use in telecommunications equipment, medical devices, and precision instrumentation. Additionally, its form factor and specifications make it compatible for integration within compact, densely populated PCBs.
Type SMD
Resistance 18kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot