TRU COMPONENTS 1584086 Cermet Resistor 2.7KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1584086 Cermet Resistor 2.7KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584086
EAN-13
2050004932379
Order Code
17-9260

Discontinued


TruComponents 1584086 is a high-precision cermet resistor, designated as a TC-0805S8F2701T5E203, with a resistance value of 2.7 kO in an 0805 surface-mount device (SMD) package. This resistor is designed to handle a power rating of 0.125 watts with a tolerance of 1%, delivering reliable performance in demanding circuit applications. Its temperature coefficient of ±100 ppm/°C ensures stability across temperature variations, making it suitable for precision applications where temperature-induced resistance change must be minimised. This component is ideal for use in various electronic devices, such as precision instrumentation, communication equipment, and other circuits where consistent and reliable resistive performance is critical. The resistor is supplied in individual tape-cut form for efficient and straightforward incorporation into automated assembly processes.
Type SMD
Resistance 2.7kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot