TRU COMPONENTS 1584084 Resistor 680Ω SMD 0805 0.125 W 1% 100 PPM °C Tape Cut

TRU COMPONENTS 1584084 Resistor 680Ω SMD 0805 0.125 W 1% 100 PPM °C Tape Cut

MPN
1584084
EAN-13
2050004932355
Order Code
17-9258
Country of Origin
China

Discontinued


TruComponents 1584084 is a precision resistor with a resistance of 680 ohms, designed for surface mounting in 0805 packages. This cermet resistor offers a power rating of 0.125 watts with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it ideal for applications requiring stability and precision. Suitable for use in automotive electronics, communication devices, and industrial control systems, its design ensures reliability and performance in environments where space and weight are considerations. Delivered in tape-cut format, this component is tailored for efficient integration into printed circuit board (PCB) assemblies.
Type SMD
Resistance 680Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot