TRU COMPONENTS 1584080 Cermet Resistor 100Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1584080 Cermet Resistor 100Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1584080
EAN-13
2050004932317
Order Code
17-9254
Country of Origin
China

Discontinued


TruComponents presents the 1584080, a precision-engineered cermet resistor with a resistance of 100 O, designed for surface-mount deployment in the 0805 (2012 metric) package size. This high-reliability resistor is rated for 0.125 watts of power dissipation and exhibits a tight tolerance of 1%, making it suitable for precision applications where performance consistency is crucial. With a temperature coefficient of 200 parts per million per degree Celsius, this component ensures minimal variation in resistance with temperature changes. Such characteristics make the TruComponents 1584080 ideal for use in sophisticated electronic circuits, including signal processing, precision measurement devices, and other applications demanding stable resistance over a wide operating temperature range. Utilising its compact form factor in a tape-cut delivery format enhances the efficiency and flexibility of automated assembly processes.
Type SMD
Resistance 100Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot