TRU COMPONENTS 1584078 Cermet Resistor 56Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1584078 Cermet Resistor 56Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1584078
EAN-13
2050004932294
Order Code
17-9252

Discontinued


TruComponents 1584078 is a precision cermet resistor with a resistance value of 56 O designed for surface mount applications. This component is built to standard 0805 dimensions and is capable of handling a power dissipation of 0.125 watts, with a tolerance of 1% and a temperature coefficient of 200 ppm/°C. The TruComponents 1584078 is particularly suitable for use in high-precision circuits where consistent and reliable performance is critical, such as in telecommunications equipment, industrial control systems, and precision measurement devices. The resistor's robust design and stable thermal and electrical characteristics make it an ideal choice for engineers seeking dependable components for demanding environments. This component is supplied in tape-cut form, making it convenient for automated assembly processes.
Type SMD
Resistance 56Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot