TRU COMPONENTS 1584075 Cermet Resistor 12Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1584075 Cermet Resistor 12Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1584075
EAN-13
2050004932263
Order Code
17-9250

Discontinued


TruComponents presents the 1584075, a precision cermet resistor that exemplifies robustness with its 12 O resistance value encompassed in an 0805 surface-mount device (SMD) package. Engineered to handle a power rating of 0.125 watts and exhibiting a resistance tolerance of 1%, this component maintains stability across temperature variations with a low temperature coefficient of 200 parts per million per degree Celsius. The design, marked by its compliance with SMD standards, makes it ideal for automated assembly processes frequently used in modern electronics, particularly in applications requiring space-conscious design and high-reliability performance. Such characteristics are essential in sectors like telecommunications, consumer electronics, and automotive industries, where precision and durability are paramount. Supplied in a tape cut format, it is optimised for ease of use in manufacturing environments.
Type SMD
Resistance 12Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot