TRU COMPONENTS 1584026 Metal film resistor 845 kΩ Axial 0.25 W 1%

MPN
1584026
EAN-13
2050004931778
Order Code
17-9249

Discontinued


TRU COMPONENTS 1584026 is a precision metal film resistor with a resistance of 845 kO, designed for high performance and reliability in electronic circuits. Featuring axial leads, this resistor is built following the 0207 package dimensions and is capable of dissipating power up to 0.25 watts. It ensures a tolerance of 1%, making it suitable for applications requiring precise impedance control, such as in precision amplifiers, voltage dividers, and feedback networks. The stable characteristics of metal film resistors, including low noise and minimal temperature coefficient, make this component ideal for engineers focused on achieving accurate and consistent performance in their designs.
Type Metal film resistor
Resistance 845kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot