TRU COMPONENTS 1584025 Metal film resistor 510 kΩ Axial 0207 0.25W 1%

MPN
1584025
EAN-13
2050004931761
Order Code
17-9248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

TRU COMPONENTS 1584025 Metal Film Resistor, designated as TC-MF0W4FF5103A10203, offers a precise resistance of 510 kO, characterised by its axial lead configuration with a 0207 package size. This resistor is designed to handle a power rating of 0.25 watts, with a tolerance of 1%, ensuring reliable performance in circuits that require precise impedance control. The use of metal film technology provides superior stability and low noise, making it ideal for applications such as audio equipment, precision measurement devices, and control circuits where accuracy and consistency are paramount. Resistors of this calibre are crucial for maintaining signal integrity and reducing thermal drift in high-precision electronic designs. ?????? ??????? ???????????? ????????, ??? ???????????? ???????? ??? ?????????????? ????.
Type Metal film resistor
Resistance 510kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot