TRU COMPONENTS 1584022 Metal film resistor 390 kΩ Axial lead 0.25 W 1%

MPN
1584022
EAN-13
2050004931730
Order Code
17-9246
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,334 in stock

TRU COMPONENTS 1584022 is a precision metal film resistor with a resistance value of 390 kO, characterised by an axial lead design and a 0207 package. This resistor, model TC-MF0W4FF3903A50203, offers a power rating of 0.25 W and an accuracy of 1%, ensuring excellent stability and reliability in various electronic circuits. The metal film construction provides low noise and a high degree of precision, making it suitable for sensitive signal processing applications, as well as instrumentation, audio equipment, and precision measurement devices. This component is crucial in circuits requiring precise voltage division and current regulation, thanks to its tight tolerance and stable performance under varying environmental conditions.
Type Metal film resistor
Resistance 390kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot