TRU COMPONENTS 1584018 Metal film resistor 316kΩ Axial 0207 0.25W 1%

MPN
1584018
EAN-13
2050004931693
Order Code
17-9244
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584018 is a precision metal film resistor with a resistance of 316 kO, crafted to meet high reliability and stability requirements in electronic circuits. This component, characterised by its axial lead configuration in the 0207 package size, supports a power rating of 0.25 watts and maintains a tight tolerance of 1%, making it ideal for applications where precision and low noise are crucial. The metal film technology employed in its construction ensures minimal variation in resistance value over time and under diverse operating conditions, making it a preferred choice for analytical, calibration, and feedback networks in industrial and consumer electronics.
Type Metal film resistor
Resistance 316kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot