TRU COMPONENTS 1584010 Resistor Metal film 180 kΩ Axial lead 0.25 W 1%

MPN
1584010
EAN-13
2050004931617
Order Code
17-9241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,261 in stock

TRU COMPONENTS 1584010 is a high precision metal film resistor with an impedance of 180 kO, designed with an axial lead for versatile and reliable circuit integration. This resistor, which corresponds to the part number TC-MF0W4FF1803A10203, features a compact 0207 package size, allowing it to fit seamlessly into various electronic assemblies. With a power rating of 0.25 W and a tolerance of 1%, it is well-suited for applications requiring precise and stable resistance values, such as in analogue signal processing, instrumentation, and audio equipment. The metal film construction ensures low noise and high-temperature stability, making it an ideal choice in environments where accuracy and reliability are paramount.
Type Metal film resistor
Resistance 180kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot