TRU COMPONENTS 1584009 Metal film resistor 147 kΩ Axial lead 0.25 W 1% 0207

MPN
1584009
EAN-13
2050004931600
Order Code
17-9240
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584009 is a metal film resistor with a resistance value of 147 kO, designed for precision applications where stability and accuracy are critical. This axial lead resistor, denoted by the series model TC-MF0W4FF1473A10203, features an 0207 package and is rated for a power dissipation of 0.25 watts, with a tight tolerance of 1%. The metal film construction provides excellent noise reduction and long-term reliability, making it suitable for use in precision electronic circuits, including audio equipment and measurement instruments, where consistent performance over time is essential. The resistor's impedance characteristics make it an ideal component for circuits requiring precise current limiting or voltage division.
Type Metal film resistor
Resistance 147kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot