TRU COMPONENTS 1584008 Metal film resistor 143 kΩ Axial 0.25 W 1%

MPN
1584008
EAN-13
2050004931594
Order Code
17-9239
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584008, also known by its alternate description TC-MF0W4FF1433A10203, is a metal film resistor with an impedance of 143 kO. This component features an axial lead configuration with a standard 0207 package size, offering a power rating of 0.25 watts and a tolerance of 1 percent, making it suitable for applications demanding precision and stability. Commonly utilised in electronic circuits, these resistors are ideal for tasks where low noise and reliable performance over a wide range of environmental conditions are crucial, such as in audio equipment, precision measurement devices, and balancing circuits. Being a metal film resistor, it provides superior temperature stability and performance consistency compared to other resistor types, making it a preferred choice in professional engineering contexts.
Type Metal film resistor
Resistance 143kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot