TRU COMPONENTS 1584007 Metal film resistor 110 kΩ Axial lead 0.25 W 1%

MPN
1584007
EAN-13
2050004931587
Order Code
17-9238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

TRU COMPONENTS 1584007 is a high-precision metal film resistor, model TC-MF0W4FF1103A10203, featuring an impedance of 110 kO. Designed with an axial lead configuration and a compact 0207 package, this resistor offers a power rating of 0.25 W and a tight tolerance of 1%, making it ideal for applications requiring precise resistance values. The resistor is constructed using a metal film, which provides superior stability and low noise compared to other types, ensuring reliable performance in sensitive electronic circuits. Typical engineering applications for this component include use in audio equipment, precision measurement devices, and analogue circuits where accurate signal processing is paramount. This resistor’s specifications align with the needs of high-fidelity systems in which maintaining consistent electrical characteristics is essential.
Type Metal film resistor
Resistance 110kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot