TRU COMPONENTS 1584003 Metal film resistor 82 kΩ Axial lead 0.25 W 1%

MPN
1584003
EAN-13
2050004931549
Order Code
17-9235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

TRU COMPONENTS 1584003 is a precision metal film resistor featuring a resistance value of 82 kO with an accuracy of ±1% tolerance, making it ideal for high-precision applications. This component is characterised by its axial lead configuration and a power rating of 0.25 watts, housed within a compact 0207 package size. Engineered for stability and reliability, metal film resistors like this model are commonly utilised in industrial, automotive, and consumer electronics where precise resistance and low noise are critical. Such resistors are particularly useful in analogue circuits, feedback networks, and voltage divider applications due to their temperature stability and low thermal coefficient of resistance.
Type Metal film resistor
Resistance 82kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot