TRU COMPONENTS 1583999 Metal film resistor 47.5 kΩ Axial lead 0.25 W 1%

MPN
1583999
EAN-13
2050004931501
Order Code
17-9233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 531 in stock

TRU COMPONENTS 1583999 TC-MF0W4FF4752A10203 is a high-precision metal film resistor characterised by a resistance value of 47.5 kO. Engineered with an axial lead configuration and housed in a compact 0207 package, this resistor supports a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring reliable performance in applications demanding consistent resistance levels. Utilised extensively in electronic circuits, metal film resistors like this one are favoured for their accuracy and stability over a wide temperature range, making them suitable for precise analogue signal processing, feedback networks, and instrumentation applications. The resistor's low noise and temperature coefficient are particularly beneficial in environments where signal integrity is paramount.
Type Metal film resistor
Resistance 47.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot