TRU COMPONENTS 1583998 Metal film resistor 33 kΩ Axial lead 0.25 W 1%

MPN
1583998
EAN-13
2050004931495
Order Code
17-9232
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS, with manufacturer part number 1583998, offers the TC-MF0W4FF3302A50203 metal film resistor featuring a nominal resistance of 33 kO. This resistor is characterised by its axial lead configuration and an industry-standard 0207 package size, designed to handle up to 0.25 watts of power with a tight tolerance of 1%. Manufactured using advanced metal film technology, it ensures precise and stable performance, making it suitable for a variety of engineering applications, including precision amplifiers, measurement systems, and other circuits requiring consistent impedance values. Its robust design makes it particularly useful in environments where accuracy and reliability are paramount.
Type Metal film resistor
Resistance 33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)


Trustpilot