TRU COMPONENTS 1583997 Metal film resistor 25.5kΩ Axial lead 0.25W 1%

MPN
1583997
EAN-13
2050004931488
Order Code
17-9231
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,809 in stock

TRU COMPONENTS 1583997 is a metal film resistor with a resistance value of 25.5 kO, featuring an axial lead configuration and rated for 0.25 W of power with a tolerance of 1%. It is identified by the alternate part number TC-MF0W4FF2552A10203 and is constructed with metal film technology, which is known for providing better temperature stability and lower noise than carbon composition resistors. The resistor is housed in a 0207 package, making it suitable for through-hole mounting on printed circuit boards. This component is typically used in precision circuit applications, such as audio and instrumentation circuits, where stable performance under varying environmental conditions is essential. Its reliability and exact specifications make it ideal for engineering applications requiring consistent resistance values.
Type Metal film resistor
Resistance 25.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot