TRU COMPONENTS 1583995 Metal film resistor 20 kΩ Axial lead 0.25 W 1%

MPN
1583995
EAN-13
2050004931464
Order Code
17-9230
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583995 is a high-precision metal film resistor with a resistance value of 20 kO, known for its reliability and precision in electrical circuits. This resistor, part number TC-MF0W4FF2002A50203, features an axial lead design and accommodates a power rating of 0.25 W. With a tolerance of 1%, it ensures consistent performance across a range of applications, making it suitable for use in sensitive electronic circuits where accuracy is paramount, such as in signal processing and measurement equipment. Its metal film construction enhances its stability and noise performance, making it an ideal choice for applications requiring minimal temperature coefficient and exceptional long-term stability. The resistor's compact 0207 package makes it suitable for a variety of PCB layouts, catering to engineers looking for high-quality, dependable components in their designs.
Type Metal film resistor
Resistance 20kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)


Trustpilot