TRU COMPONENTS 1583992 metal film resistor 14.3 kΩ axial 0.25 W 1% 0207

MPN
1583992
EAN-13
2050004931433
Order Code
17-9228
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583992 is a metal film resistor designed with a resistance value of 14.3 kO and features an axial lead configuration. This component, coded as TC-MF0W4FF1432A10203, offers precision with a tolerance of 1%, ensuring minimal deviation from specified resistance values, making it suitable for applications requiring high accuracy. The resistor is built in the 0207 form factor and capable of dissipating up to 0.25 watts, providing reliability in low-power circuits. Commonly used in signal processing, measuring equipment, and precision audio devices, metal film resistors like this one are valued in electronic designs for their stability and low noise characteristics.
Type Metal film resistor
Resistance 14.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot