TRU COMPONENTS 1583990 Metal film resistor 10.2 kΩ Axial 0.25 W 1%

MPN
1583990
EAN-13
2050004931419
Order Code
17-9226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 987 in stock

TRU COMPONENTS 1583990 is a metal film resistor with an impedance of 10.2 kO, designed for precision applications demanding consistent accuracy at a tolerance of 1%. Manufactured with high stability, this axial lead resistor features an operating power rating of 0.25 watts, making it an ideal component for low-power circuits where precise resistance is essential. Its compact 0207 body size allows for efficient application in densely packed circuits, while the axial configuration facilitates straightforward integration into a variety of electronic assemblies. This resistor is particularly suitable for use in instrumentation, control systems, and communication devices where reliability and stability against temperature variations are critical.
Type Metal film resistor
Resistance 10.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot