TRU COMPONENTS 1583987 Metal film resistor 8.06 kΩ Axial lead 0.25 W 1%

MPN
1583987
EAN-13
2050004931389
Order Code
17-9225
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583987 is a precision metal film resistor with a resistance value of 8.06 kO, designed with an axial lead format and a compact 0207 package. This component, identified by the alternate part designation TC-MF0W4FF8061A20203, provides a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring consistent performance in various electronic circuits. Metal film resistors like this one are known for their low noise and high stability under varying environmental conditions, making them ideal for use in analogue circuits, signal processing, and precise impedance matching. The resistor's robust design supports applications in instrumentation, calibration equipment, and control systems where accurate resistance is crucial.
Type Metal film resistor
Resistance 8.06kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)


Trustpilot