TRU COMPONENTS 1583985 Metal film resistor 6.2 kΩ Axial 0.25 W 1%

MPN
1583985
EAN-13
2050004931365
Order Code
17-9224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

TRU COMPONENTS 1583985 is a precision metal film resistor with a resistance value of 6.2 kO, constructed with an axial lead configuration and housed in a 0207 package. This component is capable of handling a power rating of 0.25 watts and offers a tolerance of 1%, making it suitable for a wide range of precision electronic applications where stable and reliable performance is essential. Metal film resistors, such as the TC-MF0W4FF6201A20203, are favoured in applications requiring low noise and tight tolerances, making them ideal for use in signal processing circuits, measurement devices, and high-fidelity audio equipment. The resistor's impedance and thermal characteristics ensure optimal performance in both low and high frequency applications, offering engineers a dependable solution for circuit design.
Type Metal film resistor
Resistance 6.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot