TRU COMPONENTS 1583982 Metal film resistor 4.64kΩ Axial 0207 0.25W 1%

MPN
1583982
EAN-13
2050004931334
Order Code
17-9221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 807 in stock

TRU COMPONENTS 1583982 offers a reliable metal film resistor designed for precision applications requiring a resistance of 4.64 kO. Featuring an axial lead configuration with a 0207 package size, this resistor is capable of handling power ratings up to 0.25 watts with a tolerance of 1%. The resistor, bearing the part number TC-MF0W4FF4641A10203, is engineered for superior thermal stability and low noise characteristics, making it well-suited for use in analogue circuits, signal processing, and control systems where accuracy and reliability are critical. Its metal film construction ensures consistent performance over a wide temperature range, making it an excellent choice for professional electronic and electrical applications.
Type Metal film resistor
Resistance 4.64kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot