TRU COMPONENTS 1583981 Metal film resistor 4.53 kΩ Axial lead 0.25 W 1%

MPN
1583981
EAN-13
2050004931327
Order Code
17-9220
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583981 is a metal film resistor designed for precision electronic applications, featuring a resistance value of 4.53 kO. This component, identified by the alternate description TC-MF0W4FF4531A10203, provides axial leads within a 0207 package and is rated for 0.25 watts with a tolerance of 1%. Its construction enables excellent stability and low noise, making it suitable for use in circuits where precise impedance is crucial, such as in filter circuits, amplifiers, and voltage dividers. The metal film technology used in this resistor ensures reliable performance in temperature-sensitive applications, maintaining tight tolerance even under varied environmental conditions. The resistor's size and specification make it ideal for densely packed circuit boards where high precision is essential.
Type Metal film resistor
Resistance 4.53kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot