TRU COMPONENTS 1583979 Metal film resistor 4.3 kΩ Axial lead 0.25 W 1%

MPN
1583979
EAN-13
2050004931303
Order Code
17-9218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,694 in stock

TRU COMPONENTS 1583979 is a metal film resistor featuring an impedance of 4.3 kO with an axial lead design. This resistor, part number TC-MF0W4FF4301A20203, offers a power rating of 0.25 W and a high precision tolerance of 1%, making it suitable for applications where accuracy and stability are paramount. The component's compact 0207 size package allows for efficient use in various electronic circuit designs, including precision measurement devices, analogue circuits, and audio equipment. Engineered for low noise and reliability, this metal film resistor provides consistent performance across a wide range of operating conditions. Its design conforms to rigorous quality standards, ensuring compatibility and dependability in both commercial and industrial environments.
Type Metal film resistor
Resistance 4.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot