TRU COMPONENTS 1583978 Metal film resistor 3.3 kΩ Axial lead 0.25 W 1%

MPN
1583978
EAN-13
2050004931297
Order Code
17-9217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,475 in stock

TRU COMPONENTS 1583978 is a precision-engineered metal film resistor with a resistance of 3.3 kO, featuring an axial lead design and built to provide a power rating of 0.25 W. With a tight tolerance of 1%, this resistor ensures high accuracy in impedance applications, making it reliable for circuits requiring precise resistance values. The MF0W4FF3301A50 model is particularly suitable for use in electronic devices that demand stable and consistent performance, such as amplifiers, signal processing equipment, and other sensitive electronic circuitry. Its standard 0207 package facilitates easy integration into various printed circuit boards, enhancing its versatility for both prototyping and mass production in fields like telecommunications, industrial automation, and consumer electronics.
Type Metal film resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot