TRU COMPONENTS 1583976 Metal film resistor 2.37 kΩ Axial 0.25 W 1%

MPN
1583976
EAN-13
2050004931273
Order Code
17-9215
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,280 in stock

TRU COMPONENTS 1583976 is a precision metal film resistor with a resistance of 2.37 kO and a power rating of 0.25 W. Constructed with axial leads, this component features a tolerance of 1%, ensuring reliable performance in various precision circuits. The resistor is identified under the section 0207 and is part of the MF0W4FF2371A50 series, known for its stability and accuracy. Suitable for applications requiring high precision and stability, such as in measuring devices, instrumentation, and audio equipment, the resistor's high-quality materials and construction make it a popular choice among engineers for both professional and hobbyist projects. With its robust design and adherence to stringent specifications, this resistor delivers dependable resistance values over a wide range of operational conditions.
Type Metal film resistor
Resistance 2.37kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot