TRU COMPONENTS 1583975 Metal film resistor 1.91 kΩ Axial 0207 0.25 W 1%

MPN
1583975
EAN-13
2050004931266
Order Code
17-9214
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583975 is a metal film resistor designed with precision and reliability, offering a resistance value of 1.91 kO with an axial lead configuration. Encased in the 0207 package, this component is rated for up to 0.25 watts of power dissipation and ensures an accuracy of 1% tolerance, making it ideal for applications requiring stable and predictable performance. The resistor is constructed using high-quality materials that provide excellent temperature and voltage coefficients, making it suitable for use in various precision electronic circuits, including instrumentation and measurement applications where maintaining accurate impedance is crucial. With the part number TC-MF0W4FF1911A10203, this resistor is an essential component for engineers looking to design circuits that demand high reliability and consistent electrical characteristics.
Type Metal film resistor
Resistance 1.91kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot