TRU COMPONENTS 1583974 Metal film resistor 1.74 kΩ Axial lead 0.25 W 1%

MPN
1583974
EAN-13
2050004931259
Order Code
17-9213
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583974 offers a reliable metal film resistor with a resistance value of 1.74 kO and is designed for precision with a tolerance of 1%. This axial lead resistor, identified by the alternative description TC-MF0W4FF1741A10203, features a compact 0207 package and a power rating of 0.25 W, making it suitable for applications requiring stable and consistent performance under low power conditions. It is commonly employed in precision circuits, such as in measuring instruments, audio equipment, and various electronic control systems, where its low noise and high stability are advantageous. With its metallised film construction, it ensures a consistent impedance characteristic, attracting use in environments where reliability is paramount.
Type Metal film resistor
Resistance 1.74kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot