TRU COMPONENTS 1583972 Metal film resistor 1 kΩ Axial lead 0.25 W 1%

MPN
1583972
EAN-13
2050004931235
Order Code
17-9211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57,391 in stock

TRU COMPONENTS 1583972 is a precision metal film resistor featuring a resistance of 1 kO with an axial lead configuration. This component, identified by alternate part number TC-MF0W4FF1001A50203, offers a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications where accuracy and stability are critical. The metal film construction ensures low noise and enhanced reliability, making it an excellent choice for precision circuits, such as analogue signal processing, test and measurement, and audio equipment. Its standard form factor and robust performance make it a reliable component for engineers designing electronic circuits requiring consistent resistance values, minimal deviation, and stable performance over a range of environmental conditions. As part of the 0207 size category, this resistor is well-suited for through-hole mounting in printed circuit boards.
Type Metal film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot