TRU COMPONENTS 1583971 Metal film resistor 887 Ω 0.25 W 1 percent axial lead

MPN
1583971
EAN-13
2050004931228
Order Code
17-9210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 975 in stock

TRU COMPONENTS 1583971 is a metal film resistor featuring a resistance value of 887 ohms and a power rating of 0.25 watts, with a precision tolerance of 1 per cent. This axial lead resistor, identified by the part number TC-MF0W4FF8870A10203, is characterised by its 0207 package size, designed to offer stable and reliable performance in electronic circuits. Metal film resistors like this are commonly used in applications requiring precise resistance values and low noise, such as in audio equipment, precision measurement devices, and signal processing circuits. The high tolerance and consistent performance make this component suitable for configurations where accuracy and long-term reliability are critical.
Type Metal film resistor
Resistance 887Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot