TRU COMPONENTS 1583967 Metal film resistor 453 Ω Axial 0.25 W 1%

MPN
1583967
EAN-13
2050004931181
Order Code
17-9207
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583967 is a metal film resistor with a resistance of 453 ohms, featuring an axial lead with dimensions conforming to the 0207 outline. Designed with a power rating of 0.25 watts and a tight tolerance of 1%, this resistor is well-suited for precise resistance requirements in electronic circuits. Its construction with metal film technology ensures stability, low noise, and reliability, making it ideal for applications in amplifiers, measurement equipment, and precision analogue circuits. The resistor's axial configuration facilitates easy integration into various circuit board layouts, providing versatility in both prototyping and mass production settings.
Type Metal film resistor
Resistance 453Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot