TRU COMPONENTS 1583966 Metal film resistor 442 Ω Axial 0.25 W 1%

MPN
1583966
EAN-13
2050004931174
Order Code
17-9206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,526 in stock

TRU COMPONENTS 1583966 is a precision metal film resistor with an impedance of 442 ohms, designed for applications requiring consistent performance and reliability. The resistor features an axial lead form factor with dimensions adhering to the 0207 size code, providing a compact solution suitable for various circuit designs. Rated at 0.25 watts with a tolerance of 1%, it ensures minimal deviation from specified resistance under normal operating conditions. This type of resistor is commonly used in electronic applications such as signal processing, instrumentation, and control systems where stability, accuracy, and low noise characteristics are paramount. The resistor's construction utilises metal film technology, which offers improved temperature coefficient performance compared to other resistor types.
Type Metal film resistor
Resistance 442Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot