TRU COMPONENTS 1583963 Metal film resistor 330 Ω Axial lead 0.25 W 1% 0207

MPN
1583963
EAN-13
2050004931143
Order Code
17-9203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,011 in stock

TRU COMPONENTS 1583963 is a high-precision metal film resistor with a resistance of 330 ohms and is designed for applications requiring reliable performance and stability. This axial lead resistor has a power rating of 0.25 watts, a tolerance of 1%, and is constructed with the 0207 form factor. The metal film composition of the resistor provides excellent temperature stability and low noise, making it ideal for use in high-frequency and precision circuits where maintaining signal integrity is crucial. Its robust design ensures performance in a variety of electronic applications, such as audio, instrumentation, and communication equipment, where consistent impedance matching is essential. The TRU COMPONENTS 1583963 serves as an essential component for engineers seeking dependable resistance in their circuit designs.
Type Metal film resistor
Resistance 330Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot