TRU COMPONENTS 1583961 Metal film resistor 182 Ω Axial lead 0207 0.25 W 1%

MPN
1583961
EAN-13
2050004931129
Order Code
17-9201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

TRU COMPONENTS 1583961 presents a high-precision Metal Film Resistor with a resistance value of 182 O, featuring an axial lead form factor suitable for electronic circuit applications. This resistor, identified by the part number TC-MF0W4FF1820A10203, is constructed according to 0207 standards and offers a nominal power rating of 0.25 W with an outstanding tolerance of ±1%, which ensures minimal deviation from its specified resistance value. Engineered for stability and reliability, it is ideal for usage in applications where consistent performance across varying environmental conditions is critical, such as in signal processing, measurement systems, and precision instrumentation. With its robust construction and precise impedance control, it serves well in high-frequency circuits, providing essential resistance with minimal thermal and electrical variability. The TRU COMPONENTS 1583961 demonstrates superior functionality in both consumer electronics and professional industrial systems, making it a vital component in both prototype development and mass production environments.
Type Metal film resistor
Resistance 182Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot