TRU COMPONENTS 1583960 Metal film resistor 150Ω Axial 0207 0.25W 1%

MPN
1583960
EAN-13
2050004931112
Order Code
17-9200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,147 in stock

TRU COMPONENTS 1583960, also referred to as TC-MF0W4FF1500A50203, is a 150 ohm metal film resistor, designed for precision applications. This resistor features an axial lead form factor with dimensions defined by 0207, a power rating of 0.25 watts, and a tolerance of 1 per cent, making it suitable for circuits that require reliable and consistent resistance values. The high stability and low noise characteristics intrinsic to metal film resistors make this component ideal for use in analogue circuits, audio applications, and precision measurement equipment where exact impedance is critical. Its robust construction ensures excellent temperature stability and long-term performance, addressing the rigorous demands of various industrial and consumer electronic designs.
Type Metal film resistor
Resistance 150Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot