TRU COMPONENTS 1583958 Metal film resistor 105 Ω Axial lead 0.25 W 1%

MPN
1583958
EAN-13
2050004931099
Order Code
17-9198
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 961 in stock

TRU COMPONENTS 1583958 is a meticulously designed metal film resistor featuring a resistance value of 105 ohms. Engineered for precision, it employs high-quality materials to achieve a tight tolerance of 1%, which is crucial for applications requiring consistent and reliable performance. This axial lead resistor, with a power rating of 0.25 watts, is ideal for circuit designs where space is a concern and precise impedance is necessary. Its 0207 package size makes it suitable for a range of electronic applications such as analogue circuits, precision instrumentation, and signal processing devices, where stability over temperature and load variations is paramount. With its robust construction and consistent performance, this resistor is an excellent choice for engineers seeking reliable components for their critical projects.
Type Metal film resistor
Resistance 105Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot