TRU COMPONENTS 1583956 Metal film resistor 91 Ω Axial lead 0.25 W 1%

MPN
1583956
EAN-13
2050004931075
Order Code
17-9196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

TRU COMPONENTS 1583956 is a metal film resistor that offers a resistance of 91 ohms and is designed with an axial lead configuration. This resistor is crafted to meet high precision performance with a tolerance of 1% and a power rating of 0.25 watts, making it suitable for a variety of electronic applications requiring reliable and stable resistance. Its 0207 package size facilitates compact circuit board designs. Engineers often employ metal film resistors, such as this one, in amplifier and audio device circuits, where low noise and high stability under varying environmental conditions are critical. This product is ideal for applications necessitating precise impedance control and long-term reliability.
Type Metal film resistor
Resistance 91Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot