TRU COMPONENTS 1583955 Metal film resistor 71.5Ω Axial 0207 0.25W 1%

MPN
1583955
EAN-13
2050004931068
Order Code
17-9195
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 839 in stock

TRU COMPONENTS 1583955 presents the TC-MF0W4FF715JA10203, a precision metal film resistor with a resistance value of 71.5 ohms. This component features an axial lead configuration, conforming to the 0207 package style, and is rated for a power dissipation of 0.25 watts with a tolerance of 1 per cent. Engineered for reliability, this single-component resistor is ideal for applications requiring precise impedance control, such as in analogue circuits, signal processing, and precision measuring equipment. Its robust construction and tight tolerance make it suitable for high-fidelity audio equipment and instrumentation where consistent performance is critical. The metal film technology provides excellent stability and low noise characteristics, ensuring optimal functionality in demanding environments.
Type Metal film resistor
Resistance 71.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot