TRU COMPONENTS 1583954 Metal film resistor 68 Ω Axial lead 0.25 W 1%

MPN
1583954
EAN-13
2050004931051
Order Code
17-9194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
300+ £0.0158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,935 in stock

TRU COMPONENTS 1583954 is a precision metal film resistor exhibiting a resistance of 68 ohms, specifically designed with axial leads. This resistor is part of the TC-MF0W4FF680JA50203 series, featuring a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring high stability and precise resistance values in electronic circuits. Its 0207 size format is ideal for compact installations, often utilised in signal processing, control systems, and audio applications where consistent performance is critical. The metal film construction ensures low noise, high linearity, and excellent temperature coefficient performance, making it a reliable choice for engineers seeking durability and precision in their designs.
Type Metal film resistor
Resistance 68Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot