TRU COMPONENTS 1583949 metal film resistor 24.9 Ω axial lead 0.25 W 1%

MPN
1583949
EAN-13
2050004931006
Order Code
17-9192
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583949 is a metal film resistor designed for precise applications requiring a resistance of 24.9 ohms with a high precision tolerance of 1%. This component features an axial lead configuration with a power rating of 0.25 watts, making it suitable for circuits where space is limited and heat dissipation is critical. Constructed with a metal film, this resistor ensures long-term stability and low noise, ideal for high-fidelity audio equipment, precise measuring instruments, and applications where component reliability is paramount. The 0207 package size further optimises its use in densely packed circuit boards, while its precise impedance characteristics make it essential for fine-tuning and filtering tasks in electronic designs. Suitable for both industrial and educational purposes, the TRU COMPONENTS 1583949 resistor exemplifies robust performance and reliable quality in a compact form factor.
Type Metal film resistor
Resistance 24.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)


Trustpilot