TRU COMPONENTS 1583939 Carbon film resistor 6.8 MΩ Axial lead 0.25W 5% 100 pcs

MPN
1583939
EAN-13
4016139312880
Order Code
17-9188
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TRU COMPONENTS 1583939 is a carbon film resistor with a resistance of 6.8 MO and an axial lead configuration, designated under part number TC-CFR0W4J0685KIT203. This resistor features a power rating of 0.25 watts and a tolerance of 5%, making it a reliable choice for applications requiring precise impedance matching. The component is housed within a 0207 package, ensuring compatibility with a variety of circuits where space and efficiency are crucial considerations. Its design is well-suited for use in general electronic circuits, signal processing applications, and other engineering projects where stable resistance characteristics are required. With 100 pieces in each set, this product offers a versatile component solution for prototyping and production workflows.
Type Axial lead
Resistance 6.8mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot