TRU COMPONENTS 1583937 Carbon film resistors 820 kΩ Axial lead 0.25 W 5% 100 p

MPN
1583937
EAN-13
4016139312866
Order Code
17-9186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

TRU COMPONENTS 1583937, part of the TC-CFR0W4J0824KIT203 series, comprises carbon film resistors characterised by a resistance of 820 kO with a tolerance of 5%. These resistors have an axial lead configuration and conform to the 0207 size, while offering a power rating of 0.25 W. The carbon film technology employed provides a stable performance in electrical circuits, making these components well-suited for applications requiring reliable impedance control such as signal processing, voltage regulation, and current limiting. Designed to meet the needs of high-density mounting, they are often utilised in consumer electronics, telecommunications equipment, and automotive electronics. These resistors come in a package of 100 pieces, offering ample supply for various engineering projects.
Type Axial lead
Resistance 820kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot