TRU COMPONENTS 1583934 Carbon film resistor 150 kΩ Axial 0.25 W 5% 100 pcs

MPN
1583934
EAN-13
4016139312835
Order Code
17-9183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,190 in stock

TRU COMPONENTS 1583934 offers a carbon film resistor with a resistance of 150 kO and an axial lead design, type 0207, suitable for a wide range of electronic applications. This resistor is engineered to handle power dissipation up to 0.25 watts with a tolerance of ±5%, making it an ideal choice for circuits where precise impedance control is important. Its robust construction is well-suited for use in general-purpose electronic projects, including signal processing and analogue circuits, where stable and reliable performance is critical. This package includes 100 pieces, providing ample supply for prototyping or production runs. The product is tailored for engineers seeking dependable components for designing and maintaining high-quality electronic devices.
Type Axial lead
Resistance 150kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot