TRU COMPONENTS 1583931 Carbon film resistor 470 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1583931
EAN-13
4016139312804
Order Code
17-9180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 773 in stock

TRU COMPONENTS 1583931 is a carbon film resistor with a resistance value of 470 ohms, designed for use in a wide range of electronic circuits requiring precise impedance control. This resistor is characterised by its axial lead configuration and compact 0207 package, ensuring easy integration into circuit designs. Featuring a power rating of 0.25 watts and a tolerance of ±5%, it is well-suited for applications where moderate energy dissipation is required, such as in signal processing, voltage regulation, and general-purpose load adjustment. The resistor's robust and consistent performance makes it ideal for use in both commercial and industrial electronic assemblies. Supplied in a package of 100 pieces, it is a cost-effective solution for engineers and designers working on prototyping or bulk manufacturing projects.
Type Axial lead
Resistance 470Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot