TRU COMPONENTS 1583930 Carbon film resistor 39 Ω Axial 0207 0.25 W 5 % 100 pcs

MPN
1583930
EAN-13
4016139312798
Order Code
17-9179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

TRU COMPONENTS 1583930 features a carbon film resistor with a resistance of 39 ohms, engineered to deliver stable and reliable performance in various electronic circuits. This axial lead resistor, designated as TC-CFR0W4J0390KIT203, measures 0207 in size and can handle a power dissipation of up to 0.25 watts, with a tolerance of 5 per cent, making it suitable for precision and general-purpose applications. One hundred units are included in this package, providing a practical option for engineers requiring consistent resistor performance across multiple projects. Carbon film resistors like these are commonly employed in electronic devices for purposes such as voltage division, signal attenuation, and circuit protection, where impedance control is critical.
Type Axial lead
Resistance 39Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot