TRU COMPONENTS 1583929 Carbon film resistor 22 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1583929
EAN-13
4016139312781
Order Code
17-9178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

TRU COMPONENTS 1583929 is a carbon film resistor with a specific resistance value of 22 ohms and a power rating of 0.25 watts. Designed with axial leads for straightforward integration onto circuit boards, its resistance tolerance is within 5%, offering reliable performance across various electronic applications. This resistor, identified by its type code TC-CFR0W4J0220KIT203, is supplied as a kit containing 100 individual units, making it suitable for both large-scale projects and prototyping efforts. Typical uses include limiting current, voltage division, and setting bias points in analogue and digital circuits. With its compact 0207 package, this component provides a balanced solution of size, performance, and cost, and is an ideal choice for both consumer electronics and industrial applications.
Type TC-CFR0W4J0220KIT203
Resistance 22Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot