TRU COMPONENTS 1583927 Carbon film resistor 12 Ω Axial 0.25W 5% 100 pcs

MPN
1583927
EAN-13
4016139312767
Order Code
17-9176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

TRU COMPONENTS 1583927 is a carbon film resistor with a resistance value of 12 ohms, designed to provide stable and reliable impedance in electronic circuits. With its axial lead configuration and a power rating of 0.25 watts, this resistor operates within a 5% tolerance, ensuring precision and dependability in applications requiring consistent performance. The component is housed in an 0207 package, making it suitable for use in densely packed circuit boards or any application where space is a concern. This product is commonly utilised in signal processing, voltage regulation, and other general-purpose applications where carbon film resistors are preferred for their accurate resistance values and efficient heat dissipation. The pack contains 100 resistors, supporting bulk installation projects and prototyping where multiple units are required.
Type Axial lead
Resistance 12Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot