TRU COMPONENTS 1583923 Carbon film resistor 1 kΩ Axial 0207 0.25W 5%

MPN
1583923
EAN-13
2050004930887
Order Code
17-9173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,660 in stock

TRU COMPONENTS 1583923 is a carbon film resistor designed for precision, offering a resistance of 1 kO with an axial lead configuration in a 0207 package. This component, identified by the alternate part number TC-CFR0W4J0102A50203, can handle a power rating of 0.25 watts and features a tolerance of 5%, making it suitable for applications requiring moderate precision with reliable performance. Its carbon film construction provides a stable resistor with good noise characteristics and a wide operating temperature range, which are essential attributes for efficiently managing current flow in electronic circuits. Commonly used in applications such as signal processing, linear voltage regulation, and circuit protection, this resistor is a versatile choice for engineers seeking durable components for both analogue and digital electronic projects.
Type Axial lead
Resistance 1kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot